Self-Colour Steel Hex Socket Set M5 x 5mm Socket Setscrew

RS Stock No.: 286-6833Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

5mm

Thread Size

M5

Material

Steel

Stainless Steel Type

45H

Finish

Self-Colour

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Imperial or Metric

Metric

Drive Type

Hex Socket

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 161.38

AED 161.38 1 Box of 1000 (ex VAT)

AED 169.45

AED 169.45 1 Box of 1000 (inc. VAT)

Self-Colour Steel Hex Socket Set M5 x 5mm Socket Setscrew

AED 161.38

AED 161.38 1 Box of 1000 (ex VAT)

AED 169.45

AED 169.45 1 Box of 1000 (inc. VAT)

Self-Colour Steel Hex Socket Set M5 x 5mm Socket Setscrew
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

5mm

Thread Size

M5

Material

Steel

Stainless Steel Type

45H

Finish

Self-Colour

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Imperial or Metric

Metric

Drive Type

Hex Socket

Country of Origin

Philippines