Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Self-Colour Steel Socket M4 x 16mm Grub Screw

RS Stock No.: 287-3976Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M4

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Self-Colour

Head Shape

Socket

Screw Type

Grub Screw

Drive Type

Hex

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 36.77

AED 36.77 1 Bag of 100 (ex VAT)

AED 38.61

AED 38.61 1 Bag of 100 (inc. VAT)

Self-Colour Steel Socket M4 x 16mm Grub Screw

AED 36.77

AED 36.77 1 Bag of 100 (ex VAT)

AED 38.61

AED 38.61 1 Bag of 100 (inc. VAT)

Self-Colour Steel Socket M4 x 16mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M4

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Self-Colour

Head Shape

Socket

Screw Type

Grub Screw

Drive Type

Hex

Country of Origin

Philippines