Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensor,reed switch,to suit VDMA pnuematic cylinders

RS Stock No.: 480-2349Brand: RS PRO
brand-logo
View all in Linear Actuator Switches

Technical Document

Specifications

Brand

RS Pro

Type

Reed

Mounting Type

Groove

Operation

NO

Fly Lead Length

1m

Manufacturer Series

VDMA 24562

Country of Origin

China

Product details

VDMA Magnetic Sensor

Integrated LED and 1m fly lead
Compact robust design
Simple and quick connection, no brackets required

Stock information temporarily unavailable.

AED 155.87

AED 155.87 Each (ex VAT)

AED 163.66

AED 163.66 Each (inc. VAT)

Sensor,reed switch,to suit VDMA pnuematic cylinders

AED 155.87

AED 155.87 Each (ex VAT)

AED 163.66

AED 163.66 Each (inc. VAT)

Sensor,reed switch,to suit VDMA pnuematic cylinders
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 155.87
5 - 9AED 151.15
10+AED 146.37

Technical Document

Specifications

Brand

RS Pro

Type

Reed

Mounting Type

Groove

Operation

NO

Fly Lead Length

1m

Manufacturer Series

VDMA 24562

Country of Origin

China

Product details

VDMA Magnetic Sensor

Integrated LED and 1m fly lead
Compact robust design
Simple and quick connection, no brackets required