Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Document Safe Fire Safe

RS Stock No.: 425-6314Brand: RS PROManufacturers Part No.: SFFV0ZE
brand-logo
View all in Safes

Technical Document

Specifications

Brand

RS Pro

Type

Document Safe

Fireproof

Yes

Fire Protection Time

60min

Height

350 mm

Width

410mm

Depth

360 mm

Weight

41kg

You may be interested in
Rottner Comsafe 21L Office Safe
AED 4,057.42Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Document Safe Fire Safe

P.O.A.

RS PRO Document Safe Fire Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rottner Comsafe 21L Office Safe
AED 4,057.42Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Document Safe

Fireproof

Yes

Fire Protection Time

60min

Height

350 mm

Width

410mm

Depth

360 mm

Weight

41kg

You may be interested in
Rottner Comsafe 21L Office Safe
AED 4,057.42Each (ex VAT)