Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Silver Steel Rod, 300mm x 7/16in OD

RS Stock No.: 681-306Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

300mm

You may be interested in
RS PRO Silver Steel Rod 12mm Diameter, 1m L
AED 214.571 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Silver Steel Rod, 300mm x 7/16in OD

P.O.A.

Silver Steel Rod, 300mm x 7/16in OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Steel Rod 12mm Diameter, 1m L
AED 214.571 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

300mm

You may be interested in
RS PRO Silver Steel Rod 12mm Diameter, 1m L
AED 214.571 Lot of 1 (ex VAT)