Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Silver Steel Rod, 330mm x 3/32in OD

RS Stock No.: 447-8867Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

You may be interested in
RS PRO Silver Steel Rod 3mm Diameter, 330mm L
AED 345.871 Lot of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Silver Steel Rod, 330mm x 3/32in OD

P.O.A.

Silver Steel Rod, 330mm x 3/32in OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Steel Rod 3mm Diameter, 330mm L
AED 345.871 Lot of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

You may be interested in
RS PRO Silver Steel Rod 3mm Diameter, 330mm L
AED 345.871 Lot of 50 (ex VAT)