Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Single gang modular faceplate,86x86mm

RS Stock No.: 185-4741Brand: RS PRO
View all in Network Faceplates

Technical Document

Specifications

Brand

RS Pro

Type

Face Plate

Number Of Outlets

1

Number Of Ways

1

Shuttered

Yes

Length

86mm

Width

86mm

You may be interested in
RS PRO Bevelled Faceplate
AED 9.81Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Single gang modular faceplate,86x86mm

P.O.A.

Single gang modular faceplate,86x86mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bevelled Faceplate
AED 9.81Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Face Plate

Number Of Outlets

1

Number Of Ways

1

Shuttered

Yes

Length

86mm

Width

86mm

You may be interested in
RS PRO Bevelled Faceplate
AED 9.81Each (ex VAT)