Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Single Sided DIN 41612 Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220 x 1.6mm

RS Stock No.: 110-2371Brand: RS PRO
brand-logo
View all in Eurocards

Technical Document

Specifications

Brand

RS Pro

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

Single Sided

Dimensions

233.4 x 220 x 1.6mm

Hole Diameter

1.02mm

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR4

Length

233.4mm

Thickness

1.6mm

Width

220mm

Country of Origin

United Kingdom

Product details

Single-Sided Microboards with Foil Laminate Holes

Development boards
Eurocard PTH microboard pcb made from copper laminated FR4 material
Medium packing density
Total flexibility using hard wire or wire wrapping assembly
Two Vcc power rails and 0V ground plane
Dimensionally compatible with IEC 297
DIN 41612 connector pattern front and rear
Printed grid pattern for easy reference
Coated with solder resist to reduce the risk of solder bridging
UL94 V0

DIN Type Stripboards

Stock information temporarily unavailable.

AED 231.95

AED 231.95 Each (ex VAT)

AED 243.55

AED 243.55 Each (inc. VAT)

Single Sided DIN 41612 Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220 x 1.6mm

AED 231.95

AED 231.95 Each (ex VAT)

AED 243.55

AED 243.55 Each (inc. VAT)

Single Sided DIN 41612 Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

Single Sided

Dimensions

233.4 x 220 x 1.6mm

Hole Diameter

1.02mm

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR4

Length

233.4mm

Thickness

1.6mm

Width

220mm

Country of Origin

United Kingdom

Product details

Single-Sided Microboards with Foil Laminate Holes

Development boards
Eurocard PTH microboard pcb made from copper laminated FR4 material
Medium packing density
Total flexibility using hard wire or wire wrapping assembly
Two Vcc power rails and 0V ground plane
Dimensionally compatible with IEC 297
DIN 41612 connector pattern front and rear
Printed grid pattern for easy reference
Coated with solder resist to reduce the risk of solder bridging
UL94 V0

DIN Type Stripboards