Single-Sided Stripboard FR-2 454.66 x 119.38 x 1.6mm FR1

Technical Document
Specifications
Brand
RS ProBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
454.66 x 119.38 x 1.6mm
Hole Diameter
1.02mm
Hole Layout
36 x 179
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR1
Length
454.66mm
Thickness
1.6mm
Width
119.38mm
Country of Origin
United Kingdom
AED 207.06
AED 207.06 Each (ex VAT)
AED 217.41
AED 217.41 Each (inc. VAT)
1
AED 207.06
AED 207.06 Each (ex VAT)
AED 217.41
AED 217.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 207.06 |
5 - 9 | AED 198.76 |
10 - 39 | AED 190.52 |
40+ | AED 182.18 |
Technical Document
Specifications
Brand
RS ProBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
454.66 x 119.38 x 1.6mm
Hole Diameter
1.02mm
Hole Layout
36 x 179
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR1
Length
454.66mm
Thickness
1.6mm
Width
119.38mm
Country of Origin
United Kingdom