Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Square Bracket 1 Hole, 10mm Holes, M8 x 40 x 3mm

RS Stock No.: 176-6952Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M8 x 40 x 3mm

Number of Holes

1

Fixing Hole Diameter

10mm

Material

Dipped Galvanised

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

AED 172.50

AED 3.45 Each (In a Bag of 50) (ex VAT)

AED 181.12

AED 3.622 Each (In a Bag of 50) (inc. VAT)

Square Bracket 1 Hole, 10mm Holes, M8 x 40 x 3mm

AED 172.50

AED 3.45 Each (In a Bag of 50) (ex VAT)

AED 181.12

AED 3.622 Each (In a Bag of 50) (inc. VAT)

Square Bracket 1 Hole, 10mm Holes, M8 x 40 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M8 x 40 x 3mm

Number of Holes

1

Fixing Hole Diameter

10mm

Material

Dipped Galvanised

Country of Origin

India

You may be interested in