Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 3mm
RS Stock No.: 176-6950Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShape Type
Square
Dimensions
M6 x 40 x 3mm
Number of Holes
1
Fixing Hole Diameter
8mm
Country of Origin
India
Stock information temporarily unavailable.
AED 172.50
AED 3.45 Each (In a Bag of 50) (ex VAT)
AED 181.12
AED 3.622 Each (In a Bag of 50) (inc. VAT)
Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 3mm
50
AED 172.50
AED 3.45 Each (In a Bag of 50) (ex VAT)
AED 181.12
AED 3.622 Each (In a Bag of 50) (inc. VAT)
Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 3mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShape Type
Square
Dimensions
M6 x 40 x 3mm
Number of Holes
1
Fixing Hole Diameter
8mm
Country of Origin
India