Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 5mm

RS Stock No.: 176-6959Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M6 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

8mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

AED 247.20

AED 4.944 Each (In a Bag of 50) (ex VAT)

AED 259.56

AED 5.191 Each (In a Bag of 50) (inc. VAT)

Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 5mm

AED 247.20

AED 4.944 Each (In a Bag of 50) (ex VAT)

AED 259.56

AED 5.191 Each (In a Bag of 50) (inc. VAT)

Square Bracket 1 Hole, 8mm Holes, M6 x 40 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M6 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

8mm

Country of Origin

India

You may be interested in