Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SS607-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 7mm I.D, 19mm O.D

RS Stock No.: 893-7326Brand: RS PROManufacturers Part No.: SS607-2RS
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

573kN

Dynamic Load Rating

1.411kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

607

Race Type

Plain

Bearing Reference Number

SS607-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

AED 22.35

AED 22.35 Each (ex VAT)

AED 23.47

AED 23.47 Each (inc. VAT)

RS PRO SS607-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 7mm I.D, 19mm O.D

AED 22.35

AED 22.35 Each (ex VAT)

AED 23.47

AED 23.47 Each (inc. VAT)

RS PRO SS607-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 7mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 22.35
5 - 9AED 21.95
10 - 24AED 21.50
25+AED 21.10

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

573kN

Dynamic Load Rating

1.411kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

607

Race Type

Plain

Bearing Reference Number

SS607-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.