RS PRO SS61903-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D

RS Stock No.: 261-2689Brand: RS PROManufacturers Part No.: SS61903-2RS
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

2.08kN

Dynamic Load Rating

3.68kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Stainless Steel

Partial Bearing Code

61903

Race Type

Plain

Bearing Reference Number

SS61903-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

AED 252.79

AED 50.558 Each (In a Pack of 5) (ex VAT)

AED 265.43

AED 53.086 Each (In a Pack of 5) (inc. VAT)

RS PRO SS61903-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D

AED 252.79

AED 50.558 Each (In a Pack of 5) (ex VAT)

AED 265.43

AED 53.086 Each (In a Pack of 5) (inc. VAT)

RS PRO SS61903-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 30mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

2.08kN

Dynamic Load Rating

3.68kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Stainless Steel

Partial Bearing Code

61903

Race Type

Plain

Bearing Reference Number

SS61903-2RS

Country of Origin

China

Product details

RS PRO Stainless Steel Deep Groove Ball Bearings

A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits

• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.