Technical Document
Specifications
Brand
RS ProBore Size
6mm
Outside Diameter
18mm
Static Axial Load Rating
500N
Static Radial Load Rating
1860N
Country of Origin
Switzerland
Product details
Self Lubricating
Fitted with a liner between the ball and race
Suitable for higher operational speeds
Minimal maintenance required
Plain - Steel
Spherical bearings use a ball manufactured from hardened, ground, polished 100 CR6 steel.
AED 234.04
AED 234.04 Each (ex VAT)
AED 245.74
AED 245.74 Each (inc. VAT)
1
AED 234.04
AED 234.04 Each (ex VAT)
AED 245.74
AED 245.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 234.04 |
5 - 9 | AED 229.42 |
10 - 24 | AED 224.70 |
25+ | AED 220.03 |
Technical Document
Specifications
Brand
RS ProBore Size
6mm
Outside Diameter
18mm
Static Axial Load Rating
500N
Static Radial Load Rating
1860N
Country of Origin
Switzerland
Product details
Self Lubricating
Fitted with a liner between the ball and race
Suitable for higher operational speeds
Minimal maintenance required
Plain - Steel
Spherical bearings use a ball manufactured from hardened, ground, polished 100 CR6 steel.