Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5mm Bore Spherical Bearing, 190N Axial Load Rating, 780N Radial Load Rating, 16mm O.D

RS Stock No.: 382-352Brand: RS PROManufacturers Part No.: SSF.00.05
brand-logo
View all in Plain Bearings

Technical Document

Specifications

Brand

RS Pro

Bore Size

5mm

Outside Diameter

16mm

Static Axial Load Rating

190N

Static Radial Load Rating

780N

Country of Origin

Switzerland

Product details

Standard

Fitted with a Cu Zn 40 Mn Pb bronze insert
Factory fitted with Molykote BR2 grease, which may require lubrication in service

Plain - Steel

Spherical bearings use a ball manufactured from hardened, ground, polished 100 CR6 steel.

Stock information temporarily unavailable.

AED 326.02

AED 326.02 Each (ex VAT)

AED 342.32

AED 342.32 Each (inc. VAT)

RS PRO 5mm Bore Spherical Bearing, 190N Axial Load Rating, 780N Radial Load Rating, 16mm O.D

AED 326.02

AED 326.02 Each (ex VAT)

AED 342.32

AED 342.32 Each (inc. VAT)

RS PRO 5mm Bore Spherical Bearing, 190N Axial Load Rating, 780N Radial Load Rating, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 326.02
5 - 9AED 317.52
10 - 24AED 311.01
25+AED 304.45

Technical Document

Specifications

Brand

RS Pro

Bore Size

5mm

Outside Diameter

16mm

Static Axial Load Rating

190N

Static Radial Load Rating

780N

Country of Origin

Switzerland

Product details

Standard

Fitted with a Cu Zn 40 Mn Pb bronze insert
Factory fitted with Molykote BR2 grease, which may require lubrication in service

Plain - Steel

Spherical bearings use a ball manufactured from hardened, ground, polished 100 CR6 steel.