Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stainless Steel Hex Socket Set M5 x 12mm Grub Screw

RS Stock No.: 137-809Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Screw Type

Grub Screw

Standards Met

DIN 916

Head Shape

Hex Socket Set

Drive Type

Hex

Imperial or Metric

Metric

Drive Type

Hex Socket

You may be interested in
Stock information temporarily unavailable.

AED 51.96

AED 51.96 1 Bag of 50 (ex VAT)

AED 54.56

AED 54.56 1 Bag of 50 (inc. VAT)

Stainless Steel Hex Socket Set M5 x 12mm Grub Screw

AED 51.96

AED 51.96 1 Bag of 50 (ex VAT)

AED 54.56

AED 54.56 1 Bag of 50 (inc. VAT)

Stainless Steel Hex Socket Set M5 x 12mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 51.96
5 - 9AED 49.44
10 - 29AED 47.07
30+AED 44.44
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Material

Stainless Steel

Stainless Steel Type

A2 304

Screw Type

Grub Screw

Standards Met

DIN 916

Head Shape

Hex Socket Set

Drive Type

Hex

Imperial or Metric

Metric

Drive Type

Hex Socket

You may be interested in