Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
RS Stock No.: 831-949Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.5mm
Length
75mm
Width
75mm
Slot Width
21mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 193.64
AED 19.364 Each (In a Pack of 10) (ex VAT)
AED 203.32
AED 20.332 Each (In a Pack of 10) (inc. VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
10
AED 193.64
AED 19.364 Each (In a Pack of 10) (ex VAT)
AED 203.32
AED 20.332 Each (In a Pack of 10) (inc. VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.5mm
Length
75mm
Width
75mm
Slot Width
21mm
Country of Origin
United Kingdom