Steel Shim, 50in x 6in x 0.051mm

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.051mm
Length
50in
Width
6in
Colour
Red
Country of Origin
United States
Product details
RS PRO Stainless Steel Shim
RS PRO series of stainless steel shims which come in various thickness to suit all requirements. Stainless steel offers good corrosion resistance, strength and fabrication characteristics.
This range of Steel Shim include the following sizes:
- 300 mm x 150 mm x 0.05 mm
- 300 mm x 150 mm x 0.1 mm
- 300 mm x 150 mm x 0.2 mm
- 300 mm x 150 mm x 0.25 mm
- 300 mm x 150 mm x 0.3 mm
- 300 mm x 150 mm x 0.4 mm
- 300 mm x 150 mm x 0.5 mm
- 300 mm x 150 mm x 0.8 mm
Features and Benefits:
- Precision Brand Stainless Steel Shim Stock is a full hard, cold rolled, Type 302 - Corrosion and rust resistant
- Rockwell Hardness: C40-45
- Meets SAE-30302, AISI-T302, ASTM A-666
- Ultimate Tensile Strength: 185,000p.s.i. min.
Typical Applications
A shim is a thin piece of material used to fill small gaps or spaces between objects or to make a surface flush or level. In industry parts of machines can get worn away or ground down over time resulting in loss of functionality. To reduce this wear and tear shims can be fitted between machinery components for adjustment or alignment and so improve the functionality and mechanical life of the machine.
These Steel Shims can be used for:
- Precision adjustments and alignments in machinery
- Tool and die set up
- Machine repair and maintenance
- Mounting of motor pumps and other machinery
- Prototype work
FAQs
What are steel shims used for?
Shims have different thicknesses and are used for various jobs such as:
- Provide a level surface
- To fill gaps
- Reduce clearance between two objects
- Stainless steel shim stock is ideal for making spring clips, retainers and washers
How long will stainless steel last?
Stainless steel items will last a long time and average around 15-25 years. This is due to its resistance to corrosion and requiring little maintenance.
AED 694.52
AED 694.52 Each (ex VAT)
AED 729.25
AED 729.25 Each (inc. VAT)
1
AED 694.52
AED 694.52 Each (ex VAT)
AED 729.25
AED 729.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 694.52 |
3 - 5 | AED 645.91 |
6 - 11 | AED 611.15 |
12+ | AED 566.00 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Thickness
0.051mm
Length
50in
Width
6in
Colour
Red
Country of Origin
United States
Product details
RS PRO Stainless Steel Shim
RS PRO series of stainless steel shims which come in various thickness to suit all requirements. Stainless steel offers good corrosion resistance, strength and fabrication characteristics.
This range of Steel Shim include the following sizes:
- 300 mm x 150 mm x 0.05 mm
- 300 mm x 150 mm x 0.1 mm
- 300 mm x 150 mm x 0.2 mm
- 300 mm x 150 mm x 0.25 mm
- 300 mm x 150 mm x 0.3 mm
- 300 mm x 150 mm x 0.4 mm
- 300 mm x 150 mm x 0.5 mm
- 300 mm x 150 mm x 0.8 mm
Features and Benefits:
- Precision Brand Stainless Steel Shim Stock is a full hard, cold rolled, Type 302 - Corrosion and rust resistant
- Rockwell Hardness: C40-45
- Meets SAE-30302, AISI-T302, ASTM A-666
- Ultimate Tensile Strength: 185,000p.s.i. min.
Typical Applications
A shim is a thin piece of material used to fill small gaps or spaces between objects or to make a surface flush or level. In industry parts of machines can get worn away or ground down over time resulting in loss of functionality. To reduce this wear and tear shims can be fitted between machinery components for adjustment or alignment and so improve the functionality and mechanical life of the machine.
These Steel Shims can be used for:
- Precision adjustments and alignments in machinery
- Tool and die set up
- Machine repair and maintenance
- Mounting of motor pumps and other machinery
- Prototype work
FAQs
What are steel shims used for?
Shims have different thicknesses and are used for various jobs such as:
- Provide a level surface
- To fill gaps
- Reduce clearance between two objects
- Stainless steel shim stock is ideal for making spring clips, retainers and washers
How long will stainless steel last?
Stainless steel items will last a long time and average around 15-25 years. This is due to its resistance to corrosion and requiring little maintenance.