Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stud Cam Follower 16mm ID, 35mm OD

RS Stock No.: 471-354Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

35mm

Roller Length

52mm

Type

Stud

Bore Size

16mm

Static Load Rating

19000N

Dynamic Load Rating

12900N

Ring Slide & Track System Bearing Type

Eccentric

Product details

Stud Type Track Roller

Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
AED 105.785Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 164.22

AED 164.22 Each (ex VAT)

AED 172.43

AED 172.43 Each (inc. VAT)

Stud Cam Follower 16mm ID, 35mm OD

AED 164.22

AED 164.22 Each (ex VAT)

AED 172.43

AED 172.43 Each (inc. VAT)

Stud Cam Follower 16mm ID, 35mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 164.22
5 - 9AED 160.91
10 - 24AED 157.76
25+AED 156.87
You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
AED 105.785Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

35mm

Roller Length

52mm

Type

Stud

Bore Size

16mm

Static Load Rating

19000N

Dynamic Load Rating

12900N

Ring Slide & Track System Bearing Type

Eccentric

Product details

Stud Type Track Roller

Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
2 O-ring seals, single coated
Operating temperature: -30°C to +100°C

You may be interested in
Stud Cam Follower 16mm ID, 35mm OD
AED 105.785Each (In a Pack of 10) (ex VAT)