Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Surge protect 12W 2M with telecom

RS Stock No.: 696-3691Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cable Length

2m

Number of Sockets

12

Socket Type

BS6312 telephone, Type G - British

Corded

Yes

Surge Protection

Yes

Power Indicator

Yes

Stock information temporarily unavailable.

P.O.A.

Surge protect 12W 2M with telecom

P.O.A.

Surge protect 12W 2M with telecom
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Length

2m

Number of Sockets

12

Socket Type

BS6312 telephone, Type G - British

Corded

Yes

Surge Protection

Yes

Power Indicator

Yes