Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 1A Output, 24VA

RS Stock No.: 828-0140Brand: RS PROManufacturers Part No.: T4215AD
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

1A

Embedded

Yes

Number of Outputs

1

Power Rating

24VA

Length

140mm

Width

80mm

Depth

85mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

A variety of current ratings are available, ranging from 1 A to 5 A

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 1A Output, 24VA

P.O.A.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 1A Output, 24VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

1A

Embedded

Yes

Number of Outputs

1

Power Rating

24VA

Length

140mm

Width

80mm

Depth

85mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

A variety of current ratings are available, ranging from 1 A to 5 A

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant