Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Table mat,rubber, grey, 0.6 x 1.2 m

RS Stock No.: 121-2711Brand: RS PRO
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Table

Width

1.2m

Number of Material Layers

2

Surface Texture Type

Smooth

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Table mat,rubber, grey, 0.6 x 1.2 m

P.O.A.

Table mat,rubber, grey, 0.6 x 1.2 m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Table

Width

1.2m

Number of Material Layers

2

Surface Texture Type

Smooth

Country of Origin

United States

You may be interested in