Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, +40°C Max, SPDT

RS Stock No.: 661-8281Brand: RS PROManufacturers Part No.: TG-540030
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+40°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, +40°C Max, SPDT

P.O.A.

RS PRO, +40°C Max, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+40°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Country of Origin

Italy

You may be interested in