Thermal Insulating Film, 420mm x 297mm x 6mm
RS Stock No.: 203-5177Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Operating Temperature
+160°C
Length
420mm
Width
297mm
Thickness
6mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 442.40
AED 442.40 Each (ex VAT)
AED 464.52
AED 464.52 Each (inc. VAT)
Thermal Insulating Film, 420mm x 297mm x 6mm
1
AED 442.40
AED 442.40 Each (ex VAT)
AED 464.52
AED 464.52 Each (inc. VAT)
Thermal Insulating Film, 420mm x 297mm x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Operating Temperature
+160°C
Length
420mm
Width
297mm
Thickness
6mm
Country of Origin
United Kingdom