Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Asymmetric HID Floodlight SON-T 250 W 230 V ac, IP65, Aluminium

RS Stock No.: 237-259Brand: RS PROManufacturers Part No.: TRFLG250MH OR SON A (E40)
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

250 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Lamp Type

SON-T

Reflector Shape

Asymmetric

Case Material

Aluminium

Standards Met

BS EN 60598, CE

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Asymmetric HID Floodlight SON-T 250 W 230 V ac, IP65, Aluminium

P.O.A.

RS PRO Asymmetric HID Floodlight SON-T 250 W 230 V ac, IP65, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

250 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Lamp Type

SON-T

Reflector Shape

Asymmetric

Case Material

Aluminium

Standards Met

BS EN 60598, CE

Country of Origin

United Kingdom

You may be interested in