Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polyethylene Tripod, H440 mm W380mm

RS Stock No.: 282-5092Brand: RS PROManufacturers Part No.: TRIANG
brand-logo
View all in Road Signs

Technical Document

Specifications

Brand

RS Pro

Material

Polyethylene

Type

Safety Triangle

Colour

Red

Height

440 mm

Width

380mm

Length

440mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 650.11

AED 650.11 Each (ex VAT)

AED 682.62

AED 682.62 Each (inc. VAT)

RS PRO Polyethylene Tripod, H440 mm W380mm

AED 650.11

AED 650.11 Each (ex VAT)

AED 682.62

AED 682.62 Each (inc. VAT)

RS PRO Polyethylene Tripod, H440 mm W380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polyethylene

Type

Safety Triangle

Colour

Red

Height

440 mm

Width

380mm

Length

440mm

Country of Origin

China

You may be interested in