Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Type G - British 6 Gang Distribution Unit, 240 V ac, Fused

RS Stock No.: 811-894Brand: RS PRO
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Switchable

Yes

Voltage Rating

240 V ac

Colour

White

Fused

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Type G - British 6 Gang Distribution Unit, 240 V ac, Fused

P.O.A.

Type G - British 6 Gang Distribution Unit, 240 V ac, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Switchable

Yes

Voltage Rating

240 V ac

Colour

White

Fused

Yes

You may be interested in