Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spherical Bearing 40mm ID 80mm OD

RS Stock No.: 750-8740Brand: RS PROManufacturers Part No.: UC208SS
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

80mm

Material

Stainless Steel

Static Load Rating

1810kgf

Country of Origin

China

Product details

Metric - Stainless Steel

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in
Stock information temporarily unavailable.

AED 327.25

AED 327.25 Each (ex VAT)

AED 343.61

AED 343.61 Each (inc. VAT)

RS PRO Spherical Bearing 40mm ID 80mm OD

AED 327.25

AED 327.25 Each (ex VAT)

AED 343.61

AED 343.61 Each (inc. VAT)

RS PRO Spherical Bearing 40mm ID 80mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 327.25
5 - 9AED 320.70
10 - 24AED 318.25
25+AED 316.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

80mm

Material

Stainless Steel

Static Load Rating

1810kgf

Country of Origin

China

Product details

Metric - Stainless Steel

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in