Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spherical Bearing 50mm ID 90mm OD

RS Stock No.: 750-8753Brand: RS PROManufacturers Part No.: UC210
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Outside Diameter

90mm

Material

Steel

Static Load Rating

2020kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in
Stock information temporarily unavailable.

AED 138.30

AED 138.30 Each (ex VAT)

AED 145.22

AED 145.22 Each (inc. VAT)

RS PRO Spherical Bearing 50mm ID 90mm OD

AED 138.30

AED 138.30 Each (ex VAT)

AED 145.22

AED 145.22 Each (inc. VAT)

RS PRO Spherical Bearing 50mm ID 90mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 138.30
5 - 9AED 137.70
10 - 24AED 137.20
25+AED 136.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Outside Diameter

90mm

Material

Steel

Static Load Rating

2020kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

You may be interested in