Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4 Hole Flange Bearing Unit 12mm ID

RS Stock No.: 750-8762Brand: RS PROManufacturers Part No.: UCF201Distrelec Article No.: 30417717
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

86mm

Width

86mm

Depth

33.3mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

64mm

Country of Origin

China

Stock information temporarily unavailable.

AED 91.41

AED 91.41 Each (ex VAT)

AED 95.98

AED 95.98 Each (inc. VAT)

4 Hole Flange Bearing Unit 12mm ID

AED 91.41

AED 91.41 Each (ex VAT)

AED 95.98

AED 95.98 Each (inc. VAT)

4 Hole Flange Bearing Unit 12mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.41
5 - 9AED 91.05
10 - 24AED 90.69
25+AED 90.33

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

86mm

Width

86mm

Depth

33.3mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

64mm

Country of Origin

China