Technical Document
Specifications
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
165mm
Depth
42.6mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
97.6mm
Country of Origin
China
AED 262.91
AED 262.91 Each (ex VAT)
AED 276.06
AED 276.06 Each (inc. VAT)
1
AED 262.91
AED 262.91 Each (ex VAT)
AED 276.06
AED 276.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 262.91 |
5 - 9 | AED 262.19 |
10 - 24 | AED 261.47 |
25+ | AED 260.54 |
Technical Document
Specifications
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
165mm
Depth
42.6mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
97.6mm
Country of Origin
China