Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Hole Flange Bearing Unit 25mm ID

RS Stock No.: 750-8879Brand: RS PROManufacturers Part No.: UCFL205Distrelec Article No.: 30419680
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

130mm

Width

68mm

Depth

35.7mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

99mm

Country of Origin

China

Product details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

You may be interested in
Stock information temporarily unavailable.

AED 86.62

AED 86.62 Each (ex VAT)

AED 90.95

AED 90.95 Each (inc. VAT)

2 Hole Flange Bearing Unit 25mm ID

AED 86.62

AED 86.62 Each (ex VAT)

AED 90.95

AED 90.95 Each (inc. VAT)

2 Hole Flange Bearing Unit 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.62
5 - 9AED 86.21
10 - 24AED 86.00
25+AED 85.59
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

130mm

Width

68mm

Depth

35.7mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

99mm

Country of Origin

China

Product details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

You may be interested in