Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
30.2mm
Mount Hole Size
13mm
Length
127mm
Depth
31mm
Overall Height
62mm
Mount Hole Centre-to-Centre
95mm
Country of Origin
China
Product details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
AED 91.52
AED 91.52 Each (ex VAT)
AED 96.10
AED 96.10 Each (inc. VAT)
1
AED 91.52
AED 91.52 Each (ex VAT)
AED 96.10
AED 96.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 91.52 |
5 - 9 | AED 91.21 |
10 - 24 | AED 90.85 |
25+ | AED 90.54 |
Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
30.2mm
Mount Hole Size
13mm
Length
127mm
Depth
31mm
Overall Height
62mm
Mount Hole Centre-to-Centre
95mm
Country of Origin
China
Product details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.