Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
13mm
Length
140mm
Depth
34mm
Overall Height
71mm
Mount Hole Centre-to-Centre
105mm
Country of Origin
China
Product details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
AED 93.10
AED 93.10 Each (ex VAT)
AED 97.76
AED 97.76 Each (inc. VAT)
1
AED 93.10
AED 93.10 Each (ex VAT)
AED 97.76
AED 97.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 93.10 |
5 - 9 | AED 92.75 |
10 - 24 | AED 92.55 |
25+ | AED 92.15 |
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
13mm
Length
140mm
Depth
34mm
Overall Height
71mm
Mount Hole Centre-to-Centre
105mm
Country of Origin
China
Product details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.