Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pillow Block Bearing -, 30mm ID

RS Stock No.: 750-8964Brand: RS PROManufacturers Part No.: UCP206Distrelec Article No.: 30419681
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

17mm

Length

165mm

Depth

38.1mm

Overall Height

83mm

Mount Hole Centre-to-Centre

121mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

You may be interested in
Stock information temporarily unavailable.

AED 131.09

AED 131.09 Each (ex VAT)

AED 137.64

AED 137.64 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 30mm ID

AED 131.09

AED 131.09 Each (ex VAT)

AED 137.64

AED 137.64 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 131.09
5 - 9AED 130.72
10 - 24AED 130.30
25+AED 129.88
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

17mm

Length

165mm

Depth

38.1mm

Overall Height

83mm

Mount Hole Centre-to-Centre

121mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

You may be interested in