Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Die Cast Zinc Lockable

RS Stock No.: 255-5029Brand: RS PROManufacturers Part No.: VEC-CH8-H32 PN
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Finish

Painted Black

Lockable

Yes

Spring Loaded

No

Adjustable

Yes

Country of Origin

France

Stock information temporarily unavailable.

AED 103.98

AED 103.98 Each (ex VAT)

AED 109.18

AED 109.18 Each (inc. VAT)

RS PRO Die Cast Zinc Lockable

AED 103.98

AED 103.98 Each (ex VAT)

AED 109.18

AED 109.18 Each (inc. VAT)

RS PRO Die Cast Zinc Lockable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 103.98
5 - 9AED 98.78
10 - 29AED 94.66
30+AED 89.97

Technical Document

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Finish

Painted Black

Lockable

Yes

Spring Loaded

No

Adjustable

Yes

Country of Origin

France