Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vinyl FIRE EXIT, Fire Exit, English, Exit Sign

RS Stock No.: 231-4468Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

FIRE EXIT

Material

Vinyl

Width

450mm

Sign or Label

Label

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 55.00

AED 55.00 Each (ex VAT)

AED 57.75

AED 57.75 Each (inc. VAT)

Vinyl FIRE EXIT, Fire Exit, English, Exit Sign

AED 55.00

AED 55.00 Each (ex VAT)

AED 57.75

AED 57.75 Each (inc. VAT)

Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

FIRE EXIT

Material

Vinyl

Width

450mm

Sign or Label

Label

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Country of Origin

United Kingdom

You may be interested in