Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 763-1910Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/Yellow
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Product details
Stock information temporarily unavailable.
AED 88.04
AED 88.04 Each (ex VAT)
AED 92.44
AED 92.44 Each (inc. VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
1
AED 88.04
AED 88.04 Each (ex VAT)
AED 92.44
AED 92.44 Each (inc. VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/Yellow
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Product details