Vinyl Fire Safety Label, Fire exit Keep clear With English Text Self-Adhesive

Technical Document
Specifications
Brand
RS ProSign Description
FIRE EXIT
Text Message
Fire Exit Keep Clear
Material
Vinyl
Self-Adhesive
Yes
Height
150 mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green/White
Quantity Per Package
1
Width
450mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
RS PRO PVC fire exit signs
This high-quality PVC fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an emergency situation.
Features and benefits
- This safety sign is clear and easy indicating the emergency exit
- Self-adhesive PVC
- H.150mm, W.450mm
Applications
Fire exit signs are used widely in a lot of different applications such as
- Office buildings
- Factories
- Warehouses
- Restaurants
- Shopping centres
- Gyms and sports centres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Emergency Escape Signs
AED 109.75
AED 109.75 Each (ex VAT)
AED 115.24
AED 115.24 Each (inc. VAT)
1
AED 109.75
AED 109.75 Each (ex VAT)
AED 115.24
AED 115.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
FIRE EXIT
Text Message
Fire Exit Keep Clear
Material
Vinyl
Self-Adhesive
Yes
Height
150 mm
Text Language
English
Sign Text/Symbol
Symbol and Text
Colour
Green/White
Quantity Per Package
1
Width
450mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
RS PRO PVC fire exit signs
This high-quality PVC fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an emergency situation.
Features and benefits
- This safety sign is clear and easy indicating the emergency exit
- Self-adhesive PVC
- H.150mm, W.450mm
Applications
Fire exit signs are used widely in a lot of different applications such as
- Office buildings
- Factories
- Warehouses
- Restaurants
- Shopping centres
- Gyms and sports centres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.