Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive

RS Stock No.: 763-1945Brand: RS PRO
brand-logo
View all in Fire Safety Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

FIRE EXIT

Text Message

Fire Exit Keep Clear

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Text Language

English

Sign Text/Symbol

Text

Colour

Blue/Yellow

Quantity Per Package

1

Width

150mm

Sign or Label

Label

Country of Origin

United Kingdom

Product details

RS PRO Plastic fire exit sign

From the trusted RS PRO brand comes a range of high quality fire exit sign. These essential signs are a fantastic solution that is found in all types of industries of informing both staff and visitors where the fire exit is in the event of an emergency.

Features and benefits

  • Designed to be environmentally friendly and durable

  • Clear and easy to read

  • Conforms to ISO7010 standards (International Organization for Standardization)

  • Signs are photoluminescent which are useful in the event of low lighting

Applications

These signs are designed to indicate fire exit in the event of an evacuation and are used widely in a lot of different industries such as

  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO7010, SAV signs: PSB class B

Emergency Escape Signs

Stock information temporarily unavailable.

AED 61.48

AED 61.48 Each (ex VAT)

AED 64.55

AED 64.55 Each (inc. VAT)

Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive

AED 61.48

AED 61.48 Each (ex VAT)

AED 64.55

AED 64.55 Each (inc. VAT)

Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

FIRE EXIT

Text Message

Fire Exit Keep Clear

Material

Vinyl

Self-Adhesive

Yes

Height

150 mm

Text Language

English

Sign Text/Symbol

Text

Colour

Blue/Yellow

Quantity Per Package

1

Width

150mm

Sign or Label

Label

Country of Origin

United Kingdom

Product details

RS PRO Plastic fire exit sign

From the trusted RS PRO brand comes a range of high quality fire exit sign. These essential signs are a fantastic solution that is found in all types of industries of informing both staff and visitors where the fire exit is in the event of an emergency.

Features and benefits

  • Designed to be environmentally friendly and durable

  • Clear and easy to read

  • Conforms to ISO7010 standards (International Organization for Standardization)

  • Signs are photoluminescent which are useful in the event of low lighting

Applications

These signs are designed to indicate fire exit in the event of an evacuation and are used widely in a lot of different industries such as

  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO7010, SAV signs: PSB class B

Emergency Escape Signs