Viscose, Wool Felt Sheet, 1m x 500mm x 12.5mm

RS Stock No.: 733-6788Brand: RS PRODistrelec Article No.: 30403422
brand-logo
View all in Felt Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

12.5mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in
Stock information temporarily unavailable.

AED 711.69

AED 711.69 Each (ex VAT)

AED 747.27

AED 747.27 Each (inc. VAT)

Viscose, Wool Felt Sheet, 1m x 500mm x 12.5mm

AED 711.69

AED 711.69 Each (ex VAT)

AED 747.27

AED 747.27 Each (inc. VAT)

Viscose, Wool Felt Sheet, 1m x 500mm x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 711.69
3 - 5AED 676.20
6 - 11AED 652.52
12+AED 607.69
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

12.5mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in