Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vulcanised Fibre Tap Washers, M12

RS Stock No.: 530-270Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Tap

Inside Diameter

13mm

Outside Diameter

24mm

Material

Vulcanised Fibre

Thickness

1.5mm

Product details

RS PRO Fibre Washers

RS PRO range of hard vulcanised red insulating fibre washers which are ideal for ISO metric and imperial BA fasteners.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made from various materials such as rubber, nylon, ceramic, these RS PRO sealing washings are made from vulcanised fibre.
Washer options include the following sizes:
289-073 - M2.5
526-350 - M3
526-366 - M4
526-372 - M5
526-388 - M6
530-258 - M8
530-264 - M10
530-270 - M12

Features and Benefits:

Vulcanised red fibre washers in various sizes
Resistance to sea water corrosion, petroleum derivative, oils organic solvents
Abrasion and UV resistant and electrically insulating

Typical Applications:

Tap washers are also known as sealing washers and are designed to prevent leakage and contamination. Tap washers are ideal for plumbing applications to provide durable and reliable seals.

Vulcanised fibre washers are ideal for sealing and spacing throughout various industries. These type of washers are great to seal against water leakage or ingress. Fibre washers are ideal for:
Electrical insulation
Automotive usage
Glazing
Lighting
Marine usage
Plumbing

FAQs

Why would I need to replace a tap washer?
If your tap is dripping, no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs replacing. Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Copper Plain Washers, M12, DIN 7603A
AED 218.031 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 49.45

AED 49.45 1 Bag of 100 (ex VAT)

AED 51.92

AED 51.92 1 Bag of 100 (inc. VAT)

Vulcanised Fibre Tap Washers, M12

AED 49.45

AED 49.45 1 Bag of 100 (ex VAT)

AED 51.92

AED 51.92 1 Bag of 100 (inc. VAT)

Vulcanised Fibre Tap Washers, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 49.45
5+AED 49.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Copper Plain Washers, M12, DIN 7603A
AED 218.031 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Tap

Inside Diameter

13mm

Outside Diameter

24mm

Material

Vulcanised Fibre

Thickness

1.5mm

Product details

RS PRO Fibre Washers

RS PRO range of hard vulcanised red insulating fibre washers which are ideal for ISO metric and imperial BA fasteners.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made from various materials such as rubber, nylon, ceramic, these RS PRO sealing washings are made from vulcanised fibre.
Washer options include the following sizes:
289-073 - M2.5
526-350 - M3
526-366 - M4
526-372 - M5
526-388 - M6
530-258 - M8
530-264 - M10
530-270 - M12

Features and Benefits:

Vulcanised red fibre washers in various sizes
Resistance to sea water corrosion, petroleum derivative, oils organic solvents
Abrasion and UV resistant and electrically insulating

Typical Applications:

Tap washers are also known as sealing washers and are designed to prevent leakage and contamination. Tap washers are ideal for plumbing applications to provide durable and reliable seals.

Vulcanised fibre washers are ideal for sealing and spacing throughout various industries. These type of washers are great to seal against water leakage or ingress. Fibre washers are ideal for:
Electrical insulation
Automotive usage
Glazing
Lighting
Marine usage
Plumbing

FAQs

Why would I need to replace a tap washer?
If your tap is dripping, no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs replacing. Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Copper Plain Washers, M12, DIN 7603A
AED 218.031 Bag of 100 (ex VAT)