White WC Plastic Replacement Kit, 460 x 305 x 175mm

Technical Document
Specifications
Brand
RS ProAccessory Type
WC Plastic Replacement Kit
Colour
White
Dimensions
460 x 305 x 175mm
Country of Origin
United Kingdom
Product details
Plastic Replacement WC Cistern
Low level
Internal overflow
6, 7 or 9 litre flush
Supplied with
Siphon, Ballvalve, float, flush handle and hole stopper
AED 396.00
AED 396.00 Each (ex VAT)
AED 415.80
AED 415.80 Each (inc. VAT)
1
AED 396.00
AED 396.00 Each (ex VAT)
AED 415.80
AED 415.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 396.00 |
5 - 9 | AED 390.00 |
10 - 24 | AED 388.50 |
25+ | AED 386.85 |
Technical Document
Specifications
Brand
RS ProAccessory Type
WC Plastic Replacement Kit
Colour
White
Dimensions
460 x 305 x 175mm
Country of Origin
United Kingdom
Product details
Plastic Replacement WC Cistern
Low level
Internal overflow
6, 7 or 9 litre flush
Supplied with
Siphon, Ballvalve, float, flush handle and hole stopper