Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XLR 16 Port Audio, Video Patch Panel, 1U Rack Height

RS Stock No.: 143-8919Brand: RS PRO
brand-logo
View all in AV Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Type

Audio, Video

Number Of Ports

16

Rack Height

1U

Country of Origin

China

Product details

RS Pro Patch Panels

From RS Pro, these Patch panels offer you a perfect design option for your environment. A correct size feedthrough connector will sit flush with this rack, which contains 16 perfectly designed and placed holes. Along with a paper strip at the top for easy identification of the connectors, this is a perfect option available for both industrial and electronic needs. All models are highly reliable and excellent quality.

Features & Benefits

1U Rack height
Steel panel material
Perfect black finish

Stock information temporarily unavailable.

AED 311.20

AED 311.20 Each (ex VAT)

AED 326.76

AED 326.76 Each (inc. VAT)

XLR 16 Port Audio, Video Patch Panel, 1U Rack Height

AED 311.20

AED 311.20 Each (ex VAT)

AED 326.76

AED 326.76 Each (inc. VAT)

XLR 16 Port Audio, Video Patch Panel, 1U Rack Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 311.20
5+AED 286.40

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Type

Audio, Video

Number Of Ports

16

Rack Height

1U

Country of Origin

China

Product details

RS Pro Patch Panels

From RS Pro, these Patch panels offer you a perfect design option for your environment. A correct size feedthrough connector will sit flush with this rack, which contains 16 perfectly designed and placed holes. Along with a paper strip at the top for easy identification of the connectors, this is a perfect option available for both industrial and electronic needs. All models are highly reliable and excellent quality.

Features & Benefits

1U Rack height
Steel panel material
Perfect black finish