XLR 32 Port Port Rack Patch Panel Patch Panel

RS Stock No.: 285-092Brand: RS PRO
brand-logo
View all in AV Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Type

Port Rack Patch Panel

Number Of Ports

32

Normalling

Half Normal

Depth

105mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,108.85

AED 1,108.85 Each (ex VAT)

AED 1,164.29

AED 1,164.29 Each (inc. VAT)

XLR 32 Port Port Rack Patch Panel Patch Panel

AED 1,108.85

AED 1,108.85 Each (ex VAT)

AED 1,164.29

AED 1,164.29 Each (inc. VAT)

XLR 32 Port Port Rack Patch Panel Patch Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Type

Port Rack Patch Panel

Number Of Ports

32

Normalling

Half Normal

Depth

105mm

Country of Origin

United Kingdom