Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yoke Cam Follower 20mm ID, 47mm OD

RS Stock No.: 471-332Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

47mm

Roller Length

25mm

Type

Yoke

Bore Size

20mm

Static Load Rating

32000N

Dynamic Load Rating

19500N

Ring Slide & Track System Bearing Type

Eccentric

Country of Origin

China

Product details

Yoke Type Track Roller

Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C

You may be interested in
Stock information temporarily unavailable.

AED 133.88

AED 133.88 Each (ex VAT)

AED 140.57

AED 140.57 Each (inc. VAT)

Yoke Cam Follower 20mm ID, 47mm OD

AED 133.88

AED 133.88 Each (ex VAT)

AED 140.57

AED 140.57 Each (inc. VAT)

Yoke Cam Follower 20mm ID, 47mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 133.88
5 - 9AED 132.67
10 - 24AED 131.98
25+AED 131.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

47mm

Roller Length

25mm

Type

Yoke

Bore Size

20mm

Static Load Rating

32000N

Dynamic Load Rating

19500N

Ring Slide & Track System Bearing Type

Eccentric

Country of Origin

China

Product details

Yoke Type Track Roller

Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C

You may be interested in