Zinc Plated Steel Coach Bolt, 1/2in x 5in

Technical Document
Specifications
Brand
RS ProLength
5in
Thread Size
1/2in
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Stainless Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Zinc Plated
AED 279.56
AED 11.182 Each (In a Pack of 25) (ex VAT)
AED 293.54
AED 11.741 Each (In a Pack of 25) (inc. VAT)
25
AED 279.56
AED 11.182 Each (In a Pack of 25) (ex VAT)
AED 293.54
AED 11.741 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5in
Thread Size
1/2in
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Stainless Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Zinc Plated