Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc Plated Steel Hydraulic Tubing, 2m

RS Stock No.: 400-7746Brand: RS PRO
brand-logo
View all in Hydraulic Tubes

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

25mm

Inner Diameter

19mm

Material

Zinc Plated Steel

Thickness

3mm

Length

2m

Finish

Zinc Plated

Weight

1.6kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

339 bar

Country of Origin

Spain

Product details

Zinc Plated, Yellow Passivated Finish

Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 376.898Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 25mm tube
AED 77.751 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

AED 1,017.15

AED 339.05 Each (In a Pack of 3) (ex VAT)

AED 1,068.01

AED 356.002 Each (In a Pack of 3) (inc. VAT)

Zinc Plated Steel Hydraulic Tubing, 2m

AED 1,017.15

AED 339.05 Each (In a Pack of 3) (ex VAT)

AED 1,068.01

AED 356.002 Each (In a Pack of 3) (inc. VAT)

Zinc Plated Steel Hydraulic Tubing, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 376.898Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 25mm tube
AED 77.751 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

25mm

Inner Diameter

19mm

Material

Zinc Plated Steel

Thickness

3mm

Length

2m

Finish

Zinc Plated

Weight

1.6kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

339 bar

Country of Origin

Spain

Product details

Zinc Plated, Yellow Passivated Finish

Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 376.898Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 25mm tube
AED 77.751 Pack of 5 (ex VAT)