Zinc Plated Steel Hydraulic Tubing, 2m

Technical Document
Specifications
Brand
RS ProOutside Diameter
15mm
Inner Diameter
12mm
Material
Zinc Plated Steel
Thickness
1.5mm
Length
2m
Finish
Zinc Plated
Weight
0.6kg/m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
370 bar
Country of Origin
Spain
Product details
Zinc Plated, Yellow Passivated Finish
Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
AED 475.65
AED 158.55 Each (In a Pack of 3) (ex VAT)
AED 499.43
AED 166.478 Each (In a Pack of 3) (inc. VAT)
3
AED 475.65
AED 158.55 Each (In a Pack of 3) (ex VAT)
AED 499.43
AED 166.478 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutside Diameter
15mm
Inner Diameter
12mm
Material
Zinc Plated Steel
Thickness
1.5mm
Length
2m
Finish
Zinc Plated
Weight
0.6kg/m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
370 bar
Country of Origin
Spain
Product details
Zinc Plated, Yellow Passivated Finish
Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.